Part Details for 301S42E131GV3S by Johanson Technology Inc
Overview of 301S42E131GV3S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301S42E131GV3S
301S42E131GV3S CAD Models
301S42E131GV3S Part Data Attributes
|
301S42E131GV3S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
301S42E131GV3S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 301S42E131GV3S
This table gives cross-reference parts and alternative options found for 301S42E131GV3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301S42E131GV3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301S42E131GV4S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GV4S |
301S42E131GC6Z | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GC6Z |
301S42E131GT6U | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GT6U |
301S42E131GC3Z | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GC3Z |
301S42E131GT3W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GT3W |
301S42E131GT4W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GT4W |
301S42E131GU4E | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GU4E |
301S42E131GT6Z | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GT6Z |
301S42E131GT6W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GT6W |
301S42E131GU3U | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131GV3S vs 301S42E131GU3U |