Part Details for 301S42E131FU6W by Johanson Technology Inc
Overview of 301S42E131FU6W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301S42E131FU6W
301S42E131FU6W CAD Models
301S42E131FU6W Part Data Attributes
|
301S42E131FU6W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
301S42E131FU6W
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 301S42E131FU6W
This table gives cross-reference parts and alternative options found for 301S42E131FU6W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301S42E131FU6W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301S42E131FC3W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FC3W |
301S42E131FC4W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FC4W |
301S42E131FV6W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FV6W |
301S42E131FU3U | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FU3U |
301S42E131FV6S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FV6S |
301S42E131FV4Z | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FV4Z |
301S42E131FV6U | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FV6U |
301S42E131FU3S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FU3S |
301S42E131FT3S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FT3S |
301S42E131FU6S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00013uF, 1111, | Johanson Technology Inc | 301S42E131FU6W vs 301S42E131FU6S |