301R822M6R3FV8
Cornell Dubilier Electronics Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED

Overview of 301R822M6R3FV8 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 301R822M6R3FV8 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 301R822M6R3FV8 by Cornell Dubilier Electronics Inc

301R822M6R3FV8
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
59 mΩ
JESD-609 Code
e3
Leakage Current
4 mA
Manufacturer Series
301R
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1.09 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 301R822M6R3FV8
    Cornell Dubilier Electronics Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED
    VS

Alternate Parts for 301R822M6R3FV8

This table gives cross-reference parts and alternative options found for 301R822M6R3FV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301R822M6R3FV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
678D828M6R3EU3D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 301R822M6R3FV8 vs 678D828M6R3EU3D
EEUFK0J822LB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 301R822M6R3FV8 vs EEUFK0J822LB
ELXV6R3ETB822ML35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 301R822M6R3FV8 vs ELXV6R3ETB822ML35S
678D828M6R3FR3I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 301R822M6R3FV8 vs 678D828M6R3FR3I
757D828M6R3ER3O Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED-3 Barker Microfarads (BMI) 301R822M6R3FV8 vs 757D828M6R3ER3O
678D828M6R3FR2O Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED-3 Barker Microfarads (BMI) 301R822M6R3FV8 vs 678D828M6R3FR2O
757D828M6R3ER3E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 301R822M6R3FV8 vs 757D828M6R3ER3E
NRSX822M6.3V16X31.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp 301R822M6R3FV8 vs NRSX822M6.3V16X31.5
ECA0JFQ822 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 301R822M6R3FV8 vs ECA0JFQ822
6.3JXA8200M18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount Rubycon Corporation 301R822M6R3FV8 vs 6.3JXA8200M18X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 301R822M6R3FV8 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 301R822M6R3FV8 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 301R822M6R3FV8 would you like to use for your alert(s)?
  • Please alert me when 301R822M6R3FV8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 301R822M6R3FV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 301R822M6R3FV8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 301R822M6R3FV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 301R822M6R3FV8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 301R822M6R3FV8 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: