Part Details for 301CHB751F3LXROHS by EXXELIA Group
Overview of 301CHB751F3LXROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301CHB751F3LXROHS
301CHB751F3LXROHS CAD Models
301CHB751F3LXROHS Part Data Attributes
|
301CHB751F3LXROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
301CHB751F3LXROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 301CHB751F3LXROHS
This table gives cross-reference parts and alternative options found for 301CHB751F3LXROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CHB751F3LXROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CHB751FS6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751FS6XROHS |
301CHB751F6LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751F6LEROHS |
301CHB751FS6LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751FS6LXROHS |
301CHB751FS6LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751FS6LEROHS |
301CHB751FS3LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751FS3LXROHS |
301CHB751FC6LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751FC6LEROHS |
301CHB751FC3LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751FC3LEROHS |
301CHB751FC6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751FC6XROHS |
301CHB751F6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751F6XROHS |
301CHB751FS6EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.00075uF, 1111, | EXXELIA Group | 301CHB751F3LXROHS vs 301CHB751FS6EROHS |