Part Details for 301CHB201J6ROHS by EXXELIA Group
Overview of 301CHB201J6ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301CHB201J6ROHS
301CHB201J6ROHS CAD Models
301CHB201J6ROHS Part Data Attributes
|
301CHB201J6ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
301CHB201J6ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 301CHB201J6ROHS
This table gives cross-reference parts and alternative options found for 301CHB201J6ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CHB201J6ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CHB201JC3EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201JC3EROHS |
301CHB201JS6EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201JS6EROHS |
301CHB201J6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201J6XROHS |
301CHB201J6LROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201J6LROHS |
301CHB201J3ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201J3ROHS |
301CHB201JS3ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201JS3ROHS |
301CHB201J3EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201J3EROHS |
301CHB201JS3LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201JS3LXROHS |
301CHB201JC6EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201JC6EROHS |
301CHB201JS6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.0002uF, 1111, | EXXELIA Group | 301CHB201J6ROHS vs 301CHB201JS6XROHS |