Part Details for 301CHB151JS6LXROHS by EXXELIA Group
Overview of 301CHB151JS6LXROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301CHB151JS6LXROHS
301CHB151JS6LXROHS CAD Models
301CHB151JS6LXROHS Part Data Attributes
|
301CHB151JS6LXROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
301CHB151JS6LXROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 301CHB151JS6LXROHS
This table gives cross-reference parts and alternative options found for 301CHB151JS6LXROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CHB151JS6LXROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CHB151J3XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151J3XROHS |
301CHB151J6ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151J6ROHS |
301CHB151J3LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151J3LXROHS |
301CHB151J6EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151J6EROHS |
301CHB151JS6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151JS6XROHS |
301CHB151JS3LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151JS3LEROHS |
301CHB151JC3EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151JC3EROHS |
301CHB151J3EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151J3EROHS |
301CHB151J6XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151J6XROHS |
301CHB151JC3ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.00015uF, 1111, | EXXELIA Group | 301CHB151JS6LXROHS vs 301CHB151JC3ROHS |