Part Details for 301CHB102J5LEROHS by EXXELIA Group
Overview of 301CHB102J5LEROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301CHB102J5LEROHS
301CHB102J5LEROHS CAD Models
301CHB102J5LEROHS Part Data Attributes
|
301CHB102J5LEROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
301CHB102J5LEROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 301CHB102J5LEROHS
This table gives cross-reference parts and alternative options found for 301CHB102J5LEROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CHB102J5LEROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CHB102JC5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102JC5LXROHS |
301CHB102JC7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102JC7LXROHS |
301CHB102J2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102J2LXROHS |
301CHB102JS1X-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102JS1X-ROHS |
301CHB102JS5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102JS5LEROHS |
301CHB102JS7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102JS7EROHS |
301CHB102JS7LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102JS7LEROHS |
301CHB102J5ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102J5ROHS |
301CHB102JS5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102JS5LXROHS |
301CHB102J7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102J5LEROHS vs 301CHB102J7EROHS |