There are no models available for this part yet.
Overview of 301CHB102GSE-ROHS by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
CAD Models for 301CHB102GSE-ROHS by EXXELIA Group
Part Data Attributes for 301CHB102GSE-ROHS by EXXELIA Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Length
|
2.8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
CH
|
Temperature Coefficient
|
100+/-30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.8 mm
|
Alternate Parts for 301CHB102GSE-ROHS
This table gives cross-reference parts and alternative options found for 301CHB102GSE-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CHB102GSE-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CHB102GCE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102GSE-ROHS vs 301CHB102GCE-ROHS |
301CHB102GS1-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102GSE-ROHS vs 301CHB102GS1-ROHS |
301CHB102GCL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102GSE-ROHS vs 301CHB102GCL-ROHS |
301CHB102GCLX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102GSE-ROHS vs 301CHB102GCLX-ROHS |
301CHB102GS1L-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102GSE-ROHS vs 301CHB102GS1L-ROHS |
301CHB102GSX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102GSE-ROHS vs 301CHB102GSX-ROHS |
301CHB102GSLE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102GSE-ROHS vs 301CHB102GSLE-ROHS |
301CHB102GC1L-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102GSE-ROHS vs 301CHB102GC1L-ROHS |
301CHB102GSL-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, P100, 100ppm/Cel TC, 0.001uF, 1111, CHIP | EXXELIA Group | 301CHB102GSE-ROHS vs 301CHB102GSL-ROHS |