Part Details for 301CHB102FS7EROHS by EXXELIA Group
Overview of 301CHB102FS7EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301CHB102FS7EROHS
301CHB102FS7EROHS CAD Models
301CHB102FS7EROHS Part Data Attributes
|
301CHB102FS7EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
301CHB102FS7EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 301CHB102FS7EROHS
This table gives cross-reference parts and alternative options found for 301CHB102FS7EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CHB102FS7EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CHB102FC5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102FC5XROHS |
301CHB102F2XROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102F2XROHS |
301CHB102FS2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102FS2LEROHS |
301CHB102FC7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102FC7ROHS |
301CHB102FS5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102FS5LROHS |
301CHB102F7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102F7ROHS |
301CHB102F2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102F2LEROHS |
301CHB102FS7LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102FS7LEROHS |
301CHB102F1LROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102F1LROHS |
301CHB102F2ROHS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 301CHB102FS7EROHS vs 301CHB102F2ROHS |