Part Details for 301910-000 by TE Connectivity
Results Overview of 301910-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
301910-000 Information
301910-000 by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 301910-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-301910-000-ND
|
DigiKey | ALR-AT-168 Min Qty: 1200 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$18.2111 | Buy Now |
DISTI #
301910-000
|
Avnet Americas | Photocontrol CdS Photocell 185V to 305V 2000W/1900VA Box - Bulk (Alt: 301910-000) Min Qty: 1200 Package Multiple: 120 Container: Bulk | 0 |
|
$17.3693 / $20.8334 | Buy Now |
DISTI #
571-301910-000
|
Mouser Electronics | Photoelectric Sensors ALR-AT-168 RoHS: Compliant | 0 |
|
$18.2100 | Order Now |
DISTI #
71719626
|
RS | ALR-AT-168 | TE Connectivity 301910-000 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 120 Lead time: 15 Weeks Container: Box |
0 Box |
|
$17.5600 | Buy Now |
DISTI #
AMP301910-000
|
Heilind Electronics | ALR-AT-168 | Americas - 0 in Stock |
|
$21.4248 | Buy Now |
|
Onlinecomponents.com | Street Lighting Photo Controls RoHS: Compliant |
30 In Stock |
|
$19.8000 / $33.3300 | Buy Now |
DISTI #
AMP301910-000
|
Interstate Connecting Components | ALR-AT-168 | 0 |
|
$21.4248 | Buy Now |
DISTI #
000000000006274196
|
Sager | Photoelectric Sensors ALR-AT-168 Min Qty: 120 | 0 |
|
$24.2800 | Buy Now |
DISTI #
301910-000
|
Avnet Abacus | Photocontrol CdS Photocell 185V to 305V 2000W1900VA Box (Alt: 301910-000) Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |