Part Details for 30191 by Vicor Corporation
Overview of 30191 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 30191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1598-ND
|
DigiKey | HEATSINK VI-J00 HORIZ. 0.9" Min Qty: 1 Lead time: 26 Weeks Container: Tray |
308 In Stock |
|
$13.3124 / $18.7600 | Buy Now |
DISTI #
30191
|
Avnet Americas | Heat Sink Passive VI-J00 Size DC to DC Module Longitudinal Screw Mount Aluminum Alloy - Boxed Product (Development Kits) (Alt: 30191) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
492-30191
|
Mouser Electronics | Heat Sinks VI-J00 Long 0.9" RoHS: Compliant | 304 |
|
$12.7800 / $18.7600 | Buy Now |
DISTI #
30191
|
Avnet Abacus | Heat Sink Passive VI-J00 Size DC to DC Module Longitudinal Screw Mount Aluminum Alloy (Alt: 30191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | HEATSINK VI-J00 HORIZ. 0.9" | 920 |
|
RFQ |
Part Details for 30191
30191 CAD Models
30191 Part Data Attributes
|
30191
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
30191
Vicor Corporation
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Body Material | ALUMINUM ALLOY | |
Construction | EXTRUDED | |
Fin Orientation | FIN PIN | |
Finish | CHROMIUM | |
Height | 22.86 mm | |
Length | 60.96 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 57.912 mm |