-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEATSINK MAXI 0.9" THRU/LONG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-181MEB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6030-181MEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6030-181 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1593-ND
|
DigiKey | HEATSINK MAXI 0.9" THRU/LONG Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1451 In Stock |
|
$19.6876 / $27.7400 | Buy Now |
DISTI #
30181
|
Avnet Americas | Heat Sink Passive Maxi-Size DC to DC Module Longitudinal Through Hole Aluminum Alloy - Boxed Product (Development Kits) (Alt: 30181) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
492-30181
|
Mouser Electronics | Heat Sinks Maxi Long 0.9" TH RoHS: Compliant | 44 |
|
$18.9000 / $27.7400 | Buy Now |
DISTI #
30181
|
Avnet Abacus | Heat Sink Passive Maxi-Size DC to DC Module Longitudinal Through Hole Aluminum Alloy (Alt: 30181) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy