Part Details for 3018-E by Davies Molding LLC
Overview of 3018-E by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
LPS5030-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XAL6030-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for 3018-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7440
|
Newark | Knob Rohs Compliant: Yes |Davies Molding 3018-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$2.1700 | Buy Now |
DISTI #
1722-3018-E-ND
|
DigiKey | 76MM M6 THERMOSET ROUND FLUTED C Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$5.1583 / $6.1300 | Buy Now |
DISTI #
5164-3018-E
|
Mouser Electronics | Knobs & Dials Clamping Round 76x38x32 | 0 |
|
$4.8400 / $5.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $6.5500 | Buy Now |