Part Details for 3017F-8821 by Singatron Enterprises Co
Overview of 3017F-8821 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48288218AFF-E24-DW1 | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
UPD48288218AFF-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
UPD48288218AF1-E18-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, TFBGA, /Tray |
Part Details for 3017F-8821
3017F-8821 CAD Models
3017F-8821 Part Data Attributes
|
3017F-8821
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
3017F-8821
Singatron Enterprises Co
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH PANEL STOP, WITHOUT KEY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.64 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 3017F-8821
This table gives cross-reference parts and alternative options found for 3017F-8821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3017F-8821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3005F-8811 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 3017F-8821 vs 3005F-8811 |
MJ49-88AB | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | 3017F-8821 vs MJ49-88AB |
MJDF16L-KX06B38YG-0808 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 3017F-8821 vs MJDF16L-KX06B38YG-0808 |
8002F-881 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 3017F-8821 vs 8002F-881 |
3005L-8811 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 3017F-8821 vs 3005L-8811 |
MJ90-88AB | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | 3017F-8821 vs MJ90-88AB |