Part Details for 301608 by Lapp Group
Overview of 301608 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51764-10301608A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 16S 8P Right Angle Receptacle, Solder To Board | |
51744-10301608A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 8P Vertical Receptacle. | |
51724-10301608A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 8P Right Angle Header. |
Price & Stock for 301608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71605030
|
RS | Unitronic 300 Flex Control Cable, 16Awg/8C, Pvc, Gray | Lapp Group 301608 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$671.6200 / $730.0200 | RFQ |
Part Details for 301608
301608 CAD Models
301608 Part Data Attributes
|
301608
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
301608
Lapp Group
Wire And Cable, 8 Conductor(s), 16AWG, 300V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | PROCESS CONTROL, ELECTRICAL EQUIPMENT, INDUSTRIAL MACHINERY | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.32 mm2 | |
DIN Conformance | NO | |
Diameter | 10.6 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | CONTROL CABLE |