There are no models available for this part yet.
Overview of 3016-0-15-80-21-27-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 3016-0-15-80-21-27-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K5415
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 3016-0-15-80-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.9750 | Buy Now | |
DISTI #
3016-0-15-80-21-27-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6327 | Buy Now | |
DISTI #
575-3016015802127
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 21 CON RoHS: Compliant | 0 |
|
$0.5680 / $1.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4720 | Buy Now | ||
DISTI #
MMX3016-0-15-80-21-27-100
|
Heilind Electronics | STD. CONNECTOR JACK RECEP | Americas - 750 in Stock |
|
$0.3065 / $0.3718 | Buy Now | |
DISTI #
MMX3016-0-15-80-21-27-100
|
Interstate Connecting Components | STD. CONNECTOR JACK RECEP | 250 |
|
$0.3065 / $0.3718 | Buy Now | |
DISTI #
000000000001645144
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.0961 / $0.8743 | Buy Now |
CAD Models for 3016-0-15-80-21-27-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 3016-0-15-80-21-27-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|