Part Details for 3015-B-256-B by RAF Electronic Hardware
Overview of 3015-B-256-B by RAF Electronic Hardware
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703015BGC-XXX-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703015BGC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3015BYF1-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for 3015-B-256-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2850
|
Newark | Standoff, Swage Round Female, 5.85Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc, Standoff Type:Swage Round Female, Body Length:3.18Mm, Overall Length:5.85Mm, External Width:3.97Mm Rohs Compliant: Yes |Raf Electronic Hardware 3015-B-256-B RoHS: Compliant Min Qty: 527 Package Multiple: 1 Date Code: 1 Container: Bulk | 3155 |
|
$0.5440 / $0.5890 | Buy Now |
DISTI #
1772-2051-ND
|
DigiKey | ROUND STANDOFF #2-56 BRASS 1/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
184 In Stock |
|
$0.2640 / $0.5200 | Buy Now |
DISTI #
761-3015-B-256-B
|
Mouser Electronics | Standoffs & Spacers 5/32 Rd X 1/8 Length Round Swage Standoff RoHS: Compliant | 0 |
|
$0.2640 / $0.4000 | Order Now |
DISTI #
V99:2348_17622929
|
Arrow Electronics | Standoff Round Swage F 2-56-THD Brass Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 782 |
|
$0.0463 / $0.1645 | Buy Now |
DISTI #
71322383
|
RS | Round Swage Standoff,5/32 Rd X 1/8 Length | RAF 3015-B-256-B RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5500 | RFQ |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
RAF3015-B-256-B
|
Heilind Electronics | ROUND SAGE STANDOFFS 5/32 RD X 1/8 LENGTH | Americas - 998 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Round Swage Standoff, 5/32 Rd X 1/8 Length | RAF 3015-B-256-B RoHS: Compliant |
2500 In Stock 3148 Factory Stock |
|
$0.4458 / $0.5212 | Buy Now |
DISTI #
70389758
|
Verical | Standoff Round Swage F 2-56-THD Brass Plain Min Qty: 782 Package Multiple: 782 Date Code: 2326 | Americas - 2346 |
|
$0.6126 / $0.6776 | Buy Now |
DISTI #
25624818
|
Verical | Standoff Round Swage F 2-56-THD Brass Plain Min Qty: 36 Package Multiple: 1 | Americas - 782 |
|
$0.0463 | Buy Now |
Part Details for 3015-B-256-B
3015-B-256-B CAD Models
3015-B-256-B Part Data Attributes
|
3015-B-256-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
3015-B-256-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |