Part Details for 3013M by Amphenol FCi
Overview of 3013M by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3013MPFE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3013MPFE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin |