Part Details for 3013W3SXK99A30X by Conec Corporation
Overview of 3013W3SXK99A30X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3013W3SXK99A30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3013W3SXK99A30X
|
Heilind Electronics | D-SUB COMBI BUCHSENLEISTE 13W3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Combi socket strip 13W3 RoHS: Compliant | 0 |
|
$4.9400 / $8.2700 | Buy Now |
DISTI #
3013W3SXK99A30X
|
TME | connector D-Sub Combi Buchsenleiste 13W3 Min Qty: 50 | 0 |
|
$2.1900 | RFQ |
DISTI #
COC3013W3SXK99A30X
|
Interstate Connecting Components | D-SUB COMBI BUCHSENLEISTE 13W3 | 0 |
|
Buy Now |
Part Details for 3013W3SXK99A30X
3013W3SXK99A30X CAD Models
3013W3SXK99A30X Part Data Attributes
|
3013W3SXK99A30X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3013W3SXK99A30X
Conec Corporation
D Subminiature Connector, 13 Contact(s), Female, Crimp Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.242 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |