Part Details for 3013S1-88041203 by Singatron Enterprises Co
Overview of 3013S1-88041203 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3013S1-88041203
3013S1-88041203 CAD Models
3013S1-88041203 Part Data Attributes
|
3013S1-88041203
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
3013S1-88041203
Singatron Enterprises Co
Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TOP&BTM SIDES PANEL GND | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.563 inch | |
Body Depth | 0.841 inch | |
Body Length | 2.327 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 3013S1-88041203
This table gives cross-reference parts and alternative options found for 3013S1-88041203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3013S1-88041203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3013S1-88044203 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 3013S1-88041203 vs 3013S1-88044203 |
3013S1-88042203 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 3013S1-88041203 vs 3013S1-88042203 |
3013S1-88043203 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 3013S1-88041203 vs 3013S1-88043203 |