Part Details for 301392-000 by TE Connectivity
Overview of 301392-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301392-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-301392-000-ND
|
DigiKey | ALR-AA-105HA Min Qty: 1200 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3628 | Buy Now |
DISTI #
301392-000
|
Avnet Americas | Photocontrol 105V to 130V 1800W 1.5Fc Wall Mount Box - Bulk (Alt: 301392-000) Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$12.7744 / $14.3796 | Buy Now |
DISTI #
71719606
|
RS | ALR-AA-105HA | TE Connectivity 301392-000 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 120 Lead time: 18 Weeks Container: Box | 0Box |
|
$14.4600 | Buy Now |
DISTI #
AMP301392-000
|
Heilind Electronics | ALR-AA-105HA | Americas - 0 in Stock |
|
$18.0739 | Buy Now |
|
Onlinecomponents.com | ALR-AA-105HA RoHS: Compliant | 0 |
|
$15.5800 / $45.7200 | Buy Now |
DISTI #
AMP301392-000
|
Interstate Connecting Components | ALR-AA-105HA | 0 |
|
$18.0739 | Buy Now |
DISTI #
000000000006377758
|
Sager | Photoelectric Sensors ALR-AA-HA Min Qty: 120 | 0 |
|
$20.4800 | Buy Now |
|
Master Electronics | ALR-AA-105HA RoHS: Compliant | 0 |
|
$15.5800 / $45.7200 | Buy Now |