Part Details for 3012311 by Phoenix Contact
Overview of 3012311 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3012311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3012311-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2870 | Buy Now |
DISTI #
651-3012311
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 2 5-4L/2P RoHS: Compliant | 0 |
|
$1.1400 / $1.3800 | Order Now |
|
Onlinecomponents.com | End cover - length: 125 mm - width: 2.2 mm - height: 51.1 mm - color: gray RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
DISTI #
000000000005240427
|
Sager | Terminal Block Tools & Accessories D-PT 2 5-4L/2P Min Qty: 10 | 0 |
|
$1.2500 / $1.4700 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 900 |
|
RFQ | |
|
Master Electronics | End cover - length: 125 mm - width: 2.2 mm - height: 51.1 mm - color: gray RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
Part Details for 3012311
3012311 CAD Models
3012311 Part Data Attributes
|
3012311
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3012311
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |