Part Details for 301200404Z157KA0045 by Kyocera AVX Components
Overview of 301200404Z157KA0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 301200404Z157KA0045
301200404Z157KA0045 CAD Models
301200404Z157KA0045 Part Data Attributes
|
301200404Z157KA0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
301200404Z157KA0045
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 952000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 301200404Z157KA0045
This table gives cross-reference parts and alternative options found for 301200404Z157KA0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301200404Z157KA0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301200404B157KA0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 | Kyocera AVX Components | 301200404Z157KA0045 vs 301200404B157KA0045 |
TESD157K010HL0C1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 301200404Z157KA0045 vs TESD157K010HL0C1 |
TESD157K010HL0B1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 301200404Z157KA0045 vs TESD157K010HL0B1 |
TESD157K010XL0C0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 301200404Z157KA0045 vs TESD157K010XL0C0 |
301200404C157KA0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 | Kyocera AVX Components | 301200404Z157KA0045 vs 301200404C157KA0045 |
TESD157K010EL0Z1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 | Kyocera AVX Components | 301200404Z157KA0045 vs TESD157K010EL0Z1 |
TESD157K010EL0B0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 | Kyocera AVX Components | 301200404Z157KA0045 vs TESD157K010EL0B0 |
TESD157K010XL0Z1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 301200404Z157KA0045 vs TESD157K010XL0Z1 |
TESD157K010XL0B1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 301200404Z157KA0045 vs TESD157K010XL0B1 |
TESD157K010EL0Z0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 | Kyocera AVX Components | 301200404Z157KA0045 vs TESD157K010EL0Z0 |