301200119B684DK
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206,

Overview of 301200119B684DK by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

CAD Models for 301200119B684DK by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 301200119B684DK by Kyocera AVX Components

301200119B684DK
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.2 mm
Length
3.2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Size Code
1206
Width
1.6 mm
Want to compare parts?
  1. 301200119B684DK
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206,
    VS

Alternate Parts for 301200119B684DK

This table gives cross-reference parts and alternative options found for 301200119B684DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301200119B684DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTC-P684K20TRA2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, 1.2 MMH CHIP NIC Components Corp 301200119B684DK vs NTC-P684K20TRA2
TCKID684ST Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Cal-Chip Electronics 301200119B684DK vs TCKID684ST
301200119C684DK Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, Kyocera AVX Components 301200119B684DK vs 301200119C684DK
TAJS684K020HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components 301200119B684DK vs TAJS684K020HNJ
TAJS684K020SNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components 301200119B684DK vs TAJS684K020SNJ
TAJS684K020SNJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, Kyocera AVX Components 301200119B684DK vs TAJS684K020SNJV
TAJS684K020KNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components 301200119B684DK vs TAJS684K020KNJ
T452P16841DKB Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206 Fenghua (HK) Electronics Ltd 301200119B684DK vs T452P16841DKB
TAJS684K020ANJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, Kyocera AVX Components 301200119B684DK vs TAJS684K020ANJV
TAJS684K020RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components 301200119B684DK vs TAJS684K020RNJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 301200119B684DK by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 301200119B684DK by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 301200119B684DK would you like to use for your alert(s)?
  • Please alert me when 301200119B684DK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 301200119B684DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 301200119B684DK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 301200119B684DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 301200119B684DK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 301200119B684DK by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: