Part Details for 301200119B684DK by Kyocera AVX Components
Overview of 301200119B684DK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301200119B684DK
301200119B684DK CAD Models
301200119B684DK Part Data Attributes
|
301200119B684DK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
301200119B684DK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for 301200119B684DK
This table gives cross-reference parts and alternative options found for 301200119B684DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301200119B684DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-P684K20TRA2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | 301200119B684DK vs NTC-P684K20TRA2 |
TCKID684ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 301200119B684DK vs TCKID684ST |
301200119C684DK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | 301200119B684DK vs 301200119C684DK |
TAJS684K020HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 301200119B684DK vs TAJS684K020HNJ |
TAJS684K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 301200119B684DK vs TAJS684K020SNJ |
TAJS684K020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | 301200119B684DK vs TAJS684K020SNJV |
TAJS684K020KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 301200119B684DK vs TAJS684K020KNJ |
T452P16841DKB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206 | Fenghua (HK) Electronics Ltd | 301200119B684DK vs T452P16841DKB |
TAJS684K020ANJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | Kyocera AVX Components | 301200119B684DK vs TAJS684K020ANJV |
TAJS684K020RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 301200119B684DK vs TAJS684K020RNJ |