Part Details for 301200104B106VK by Kyocera AVX Components
Overview of 301200104B106VK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301200104B106VK
301200104B106VK CAD Models
301200104B106VK Part Data Attributes
|
301200104B106VK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
301200104B106VK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | ESCC3012/001 | |
Ripple Current | 155 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 301200104B106VK
This table gives cross-reference parts and alternative options found for 301200104B106VK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301200104B106VK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESD106K035XL0Z1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 301200104B106VK vs TESD106K035XL0Z1 |
301200404Z106KV0120 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 301200104B106VK vs 301200404Z106KV0120 |
TESD106K035EL0B0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | 301200104B106VK vs TESD106K035EL0B0 |
TAJD106K035ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 301200104B106VK vs TAJD106K035ESA |
301200114B106VK | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | 301200104B106VK vs 301200114B106VK |
TESD106K035HL0B1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 301200104B106VK vs TESD106K035HL0B1 |
301200404B106KV0120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | 301200104B106VK vs 301200404B106KV0120 |
TESD106K035HL0Z1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 301200104B106VK vs TESD106K035HL0Z1 |
TESD106K035EL0Z1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | 301200104B106VK vs TESD106K035EL0Z1 |
TESD106K035EL0Z0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | 301200104B106VK vs TESD106K035EL0Z0 |