Part Details for 3012-16G00RBA/SN by Oupiin
Overview of 3012-16G00RBA/SN by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL3012-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3012-16G00RBA/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Box Header/gold R.angle Black RoHS: Compliant |
801 In Stock |
|
$0.3350 / $0.3900 | Buy Now |
DISTI #
51662770
|
Verical | 3012-16G00RBA/SN Min Qty: 180 Package Multiple: 180 Date Code: 1806 | Americas - 720 |
|
$0.4355 / $0.5070 | Buy Now |
|
Master Electronics | Box Header/gold R.angle Black RoHS: Compliant |
801 In Stock |
|
$0.3350 / $0.3900 | Buy Now |