Part Details for 30119541 by SEMIKRON
Overview of 30119541 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 30119541
30119541 CAD Models
30119541 Part Data Attributes
|
30119541
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
30119541
SEMIKRON
Electric Fuse, 32A, 660VAC, 660VDC, Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20 mm | |
Body Height | 38.5 mm | |
Body Length or Diameter | 48 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 270 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 32 A | |
Rated Voltage(AC) | 660 V | |
Rated Voltage(DC) | 660 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |