Part Details for 301182U075GT0 by Cornell Dubilier Electronics Inc
Overview of 301182U075GT0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301182U075GT0
301182U075GT0 CAD Models
301182U075GT0 Part Data Attributes
|
301182U075GT0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
301182U075GT0
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 1800uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.1 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62.7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4 mA | |
Length | 92.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1.66 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE |
Alternate Parts for 301182U075GT0
This table gives cross-reference parts and alternative options found for 301182U075GT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301182U075GT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301R182U075GT0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 1800uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | 301182U075GT0 vs 301R182U075GT0 |