Part Details for 301180M050FQ2E by Cornell Dubilier Electronics Inc
Overview of 301180M050FQ2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301180M050FQ2E
301180M050FQ2E CAD Models
301180M050FQ2E Part Data Attributes
|
301180M050FQ2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
301180M050FQ2E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Manufacturer Series | 301 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |