Part Details for 301180M050EK0 by Cornell Dubilier Electronics Inc
Overview of 301180M050EK0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301180M050EK0
301180M050EK0 CAD Models
301180M050EK0 Part Data Attributes
|
301180M050EK0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
301180M050EK0
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Manufacturer Series | 301 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 301180M050EK0
This table gives cross-reference parts and alternative options found for 301180M050EK0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301180M050EK0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301180M050EK0E | Aluminum Electrolytic Capacitor, Aluminum | Cornell Dubilier Electronics Inc | 301180M050EK0 vs 301180M050EK0E |