Part Details for 301109002 by C&K
Overview of 301109002 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301109002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002415496
|
Sager | Thumbwheel Switches & Pushwheel Switches | 0 |
|
Buy Now |
Part Details for 301109002
301109002 CAD Models
301109002 Part Data Attributes:
|
301109002
C&K
Buy Now
Datasheet
|
Compare Parts:
301109002
C&K
THUMB/PUSHWHEEL SWITCH-0SWITCHES, DECIMAL, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 10.52 mm | |
Body Color | BLACK | |
Body Height | 28.96 mm | |
Body Length or Diameter | 33.02 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | .1A@120VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |