Part Details for 301109000 by C&K
Overview of 301109000 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301109000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4105
|
Newark | Thumbwheel Switch, 0 To 9, Decimal, Product Range:3 Series, Switch Mounting:Panel, Switch Terminals:Card Edge Tabs, Output Code:Decimal, Readout:0 To 9, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |C&k Components 301109000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$44.3200 | Buy Now |
DISTI #
2266-301109000-ND
|
DigiKey | SWITCH THUMB DECIMAL 0.1A 120V Min Qty: 3 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$29.7600 / $33.8000 | Buy Now |
DISTI #
CKN5013-ND
|
DigiKey | SWITCH THUMB DECIMAL 0.1A 120V Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.8918 | Buy Now |
DISTI #
611-301109000
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches DEC SP 10 POS FRONT RoHS: Compliant | 0 |
|
$33.9000 / $34.1200 | Order Now |
DISTI #
C&K Components 301109000
|
PEI Genesis | Thumb/Pushwheel Switch | 196 |
|
Buy Now | |
DISTI #
000000000000586395
|
Sager | Thumbwheel Switches & Pushwheel Switches DEC SP 10 POS FRONT | 0 |
|
Buy Now |
Part Details for 301109000
301109000 CAD Models
301109000 Part Data Attributes:
|
301109000
C&K
Buy Now
Datasheet
|
Compare Parts:
301109000
C&K
THUMB/PUSHWHEEL SWITCH-0SWITCHES, DECIMAL, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 10.52 mm | |
Body Height | 28.96 mm | |
Body Length or Diameter | 33.02 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | .1A@120VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |