Part Details for 3011 by Keystone Electronics Corp
Overview of 3011 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0593
|
Newark | Retainer Contact, 23Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 23Mm, Battery Terminals:Through Hole, Contact Material:Phosphor Bronze, Contact Plating:Nickel Plated Contacts, Product Range:-, Height:0.24" Rohs Compliant: Yes |Keystone 3011 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.4270 | Buy Now |
DISTI #
36-3011-ND
|
DigiKey | BATT RETAIN COIN 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2199 In Stock |
|
$0.3244 / $0.6800 | Buy Now |
DISTI #
534-3011
|
Mouser Electronics | Coin Cell Battery Holders 2354 Battery RETAINER RoHS: Compliant | 0 |
|
$0.3240 / $0.6700 | Order Now |
DISTI #
70182526
|
RS | Battery Holder, THM, 1 Coin Cell, Cell Size 23mm, PhosBronze/Tin-Nickel | Keystone Electronics 3011 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6100 | RFQ |
|
Future Electronics | Ultra Low Profile Through Hole Coin Cell Battery Contact Retainer for 23 mm Cell RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$0.3950 / $0.4750 | Buy Now |
DISTI #
KEYS3011
|
TME | Clip, CR2354,DL2354, PCB, H: 6.1mm, Ø: 23mm Min Qty: 2 | 0 |
|
$0.5190 / $0.6190 | RFQ |
DISTI #
000000000000775361
|
Sager | Coin Cell Battery Holders 2354 Battery RETAINER Min Qty: 500 | 0 |
|
$0.3190 / $0.4648 | Buy Now |
Part Details for 3011
3011 CAD Models
3011 Part Data Attributes:
|
3011
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3011
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |