Part Details for 3011-14G00RB1A by Oupiin
Overview of 3011-14G00RB1A by Oupiin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8L30110NLGI | Renesas Electronics Corporation | Crystal or Differential to LVCMOS/ LVTTL Clock Buffer | |
RTKA223011DE0020BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Evaluation Board Supports 85VAC to 265VAC Input and 12V 300mA Output | |
843011CGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator |
Price & Stock for 3011-14G00RB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-3011-14G00RB1A-ND
|
DigiKey | Box header 2.54mm 10 pin right Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.8120 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 70 | 0 |
|
$0.5240 | Buy Now |
|
Onlinecomponents.com | Box header 2.54mm 14 pin right RoHS: Compliant | 1589 Factory Stock |
|
$0.5340 / $0.7850 | Buy Now |
|
Master Electronics | Box header 2.54mm 14 pin right RoHS: Compliant | 1589 Factory Stock |
|
$0.5340 / $0.7850 | Buy Now |
Part Details for 3011-14G00RB1A
3011-14G00RB1A CAD Models
3011-14G00RB1A Part Data Attributes
|
3011-14G00RB1A
Oupiin
Buy Now
Datasheet
|
Compare Parts:
3011-14G00RB1A
Oupiin
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |