Part Details for 3010L-CX9-503 by Bourns Inc
Overview of 3010L-CX9-503 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB3010LB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT | |
TTWB3010LD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, 1:1, ROHS COMPLIANT | |
TTWB3010LB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for 3010L-CX9-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3010L-CX9-503 | 4 |
|
$22.0424 | Buy Now |