Part Details for 3010AN25 by Honeywell Sensing and Control
Overview of 3010AN25 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3010AN25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3257-ND
|
DigiKey | SENSOR VRS SINE WAVE CONNECTOR Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70118439
|
RS | Sensor, General Purpose, 2-Pin Termination Connection, 2.5in Thread Length | Honeywell 3010AN25 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$143.2700 | RFQ |
|
Onlinecomponents.com | General Purpose VRS Sensor RoHS: Compliant |
9 In Stock |
|
$147.1300 / $182.6700 | Buy Now |
DISTI #
78957702
|
Verical | General Purpose VRS Sensor RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 8 |
|
$184.3059 / $214.9059 | Buy Now |
|
Master Electronics | General Purpose VRS Sensor RoHS: Compliant |
9 In Stock |
|
$147.1300 / $182.6700 | Buy Now |
Part Details for 3010AN25
3010AN25 CAD Models
3010AN25 Part Data Attributes
|
3010AN25
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3010AN25
Honeywell Sensing and Control
General Purpose VRS Sensor, 15,9 mm [0.625 in] M16 diameter, 40 Vp-p, -55 ºC to 120 ºC [-67 ºF to 250 ºF], 24 DP (module 1.06) or coarser, 50 kHz, 92 mm [3.60 in] approx. length
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | SPEED SENSOR |