Part Details for 30100 by Anaren Microwave
Overview of 30100 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30100
30100 CAD Models
30100 Part Data Attributes:
|
30100
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
30100
Anaren Microwave
180 Degree Hybrid Coupler, 1900MHz Min, 2300MHz Max, 0.6dB Insertion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1900 MHz | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.4 |