Part Details for 301-RG59-301/36 by Triplett Corporation
Overview of 301-RG59-301/36 by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301-RG59-301/36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4958-301-RG59-301/36-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 1 Weeks Container: Bag |
161 In Stock |
|
$2.8497 / $5.2800 | Buy Now |
|
Onlinecomponents.com | 3 foot Cable Assembly - RG59 with BNC Plugs RoHS: Compliant | 0 |
|
$3.2600 | Buy Now |
DISTI #
42734.1
|
TestEquity LLC | Triplett 301-RG59-301/36 3 foot Cable Assembly, RG59 with BNC Plugs | 0 |
|
$2.9900 | Buy Now |