Part Details for 301-56 by Xicon Passive Components
Overview of 301-56 by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 301-56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7169 |
|
RFQ |
Part Details for 301-56
301-56 CAD Models
301-56 Part Data Attributes
|
301-56
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
301-56
Xicon Passive Components
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR5 | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 301-56
This table gives cross-reference parts and alternative options found for 301-56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301-56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0603J56R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 56ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | 301-56 vs CRG0603J56R |
S0603560JR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | 301-56 vs S0603560JR |
RM06J560BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 301-56 vs RM06J560BP |
BCR1/16560JE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | 301-56 vs BCR1/16560JE |
S0603560JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | 301-56 vs S0603560JB |
BCR1/16560JE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 56ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | 301-56 vs BCR1/16560JE |
RC115T560JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | 301-56 vs RC115T560JT-P |
FCR03JS-56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | 301-56 vs FCR03JS-56R0 |
RM06JBN560 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 301-56 vs RM06JBN560 |
RM06JT560 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | TA-I Technology Co Ltd | 301-56 vs RM06JT560 |