Part Details for 301-1A-S-12VDC by Song Chuan Precision Company
Overview of 301-1A-S-12VDC by Song Chuan Precision Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 301-1A-S-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-3011AS12VDC
|
Mouser Electronics | Automotive Relays 35A, Automotive Relay RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 123Ohm 35A SPST-NO(22.5x15x25)mm Plug-In Automotive Relay RoHS: Compliant | 0 |
|
$1.5400 / $4.3200 | Buy Now |