Part Details for 301-13-160-41-560000 by Mill-Max Mfg Corp
Overview of 301-13-160-41-560000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106135-6000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HP PF, Right Angle, Receptacle. | |
10156000-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row | |
75600-005LF | Amphenol Communications Solutions | IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG |
Part Details for 301-13-160-41-560000
301-13-160-41-560000 CAD Models
301-13-160-41-560000 Part Data Attributes
|
301-13-160-41-560000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
301-13-160-41-560000
Mill-Max Mfg Corp
Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for 301-13-160-41-560000
This table gives cross-reference parts and alternative options found for 301-13-160-41-560000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301-13-160-41-560000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316-83-160-41-018101 | Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 301-13-160-41-560000 vs 316-83-160-41-018101 |
310-13-160-41-107000 | Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 301-13-160-41-560000 vs 310-13-160-41-107000 |
316-87-160-41-018101 | Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 301-13-160-41-560000 vs 316-87-160-41-018101 |
316-87-160-41-009101 | Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 301-13-160-41-560000 vs 316-87-160-41-009101 |
310-13-160-41-105000 | Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 301-13-160-41-560000 vs 310-13-160-41-105000 |
316-83-160-41-002101 | Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 301-13-160-41-560000 vs 316-83-160-41-002101 |
D01-96760T6 | Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 301-13-160-41-560000 vs D01-96760T6 |
399-13-160-10-003 | Board Connector, 60 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 301-13-160-41-560000 vs 399-13-160-10-003 |
310-99-160-41-105000 | Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | 301-13-160-41-560000 vs 310-99-160-41-105000 |
310-99-160-41-107 | Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 301-13-160-41-560000 vs 310-99-160-41-107 |