Part Details for 301-00TP by Triplett Corporation
Overview of 301-00TP by Triplett Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2700TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
10129475-1100TPLF | Amphenol Communications Solutions | USB2.0 RECEPTACLE |
Price & Stock for 301-00TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-301-00TP-ND
|
DigiKey | BNC CRIMP ON CONN MALE 10 PACK Min Qty: 5 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
568 In Stock |
|
$8.9207 / $9.3900 | Buy Now |
DISTI #
42721.1
|
TestEquity LLC | Triplett 301-00TP Universal BNC Male 2 Pc Crimp-On, 50 Ohm, 20-22AWG, 10 PK | 0 |
|
$9.3900 | Buy Now |