Part Details for 301-0013-000MS by ITT Interconnect Solutions
Results Overview of 301-0013-000MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
301-0013-000MS Information
301-0013-000MS by ITT Interconnect Solutions is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2800133RHBR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 64-KB flash, FPU and TMU 32-VQFN -40 to 125 | |
TLV70013DDCT | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23-THIN -40 to 125 | |
TLV70013DDCR | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23-THIN -40 to 125 |
Price & Stock for 301-0013-000MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT301-0013-000MS
|
Heilind Electronics | BAR DPK-K MTG RETAINER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT301-0013-000MS
|
Interstate Connecting Components | BAR DPK-K MTG RETAINER | 0 |
|
Buy Now |