Part Details for 300X10119X by Conec Corporation
Overview of 300X10119X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300X10119X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06657636
|
Arrow Electronics | Hood 180° 2 Shell Size Polyamide Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2212 | Americas - 745 |
|
$0.7391 | Buy Now |
DISTI #
COC300X10119X
|
Heilind Electronics | CGP 15 V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7730 / $1.1390 | Buy Now |
DISTI #
61390470
|
Verical | Hood 180° 2 Shell Size Polyamide Min Qty: 8 Package Multiple: 1 Date Code: 2212 | Americas - 745 |
|
$0.7391 | Buy Now |
DISTI #
COC300X10119X
|
Interstate Connecting Components | CGP 15 V | 0 |
|
Buy Now | |
|
CDM Electronics | PLASTIC HOOD STRAIGHT CABLE ENTRY 15POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8900 / $1.1000 | RFQ |