Part Details for 300WF110 by NTE Electronics Inc
Overview of 300WF110 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300WF110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7863
|
Newark | Resistor 300 Watt Vitreous Enamel Fixed Edgewound 100 Ohm 10% Ceramic Core With Welded Terminals |Nte Electronics 300WF110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-300WF110-ND
|
DigiKey | RES CHAS MNT 100 OHM 10% 300W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$31.4100 / $37.8400 | Buy Now |
Part Details for 300WF110
300WF110 CAD Models
300WF110 Part Data Attributes:
|
300WF110
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
300WF110
NTE Electronics Inc
RES-300W 100 OHM 10%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE: 1000V | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |