Part Details for 300W, ITE/MEDICAL ADAPTER, 12V/25A, 2X4P by ADLINK Technology Inc
Results Overview of 300W, ITE/MEDICAL ADAPTER, 12V/25A, 2X4P by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300W, ITE/MEDICAL ADAPTER, 12V/25A, 2X4P Information
300W, ITE/MEDICAL ADAPTER, 12V/25A, 2X4P by ADLINK Technology Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for 300W, ITE/MEDICAL ADAPTER, 12V/25A, 2X4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-300WITE/MEDICALA
|
Mouser Electronics | Wall Mount AC Adapters Dimension: 222xx112x45mm,Input Voltage: 100-240Vac,Output Voltage: 12Vdc,Outp... more | 0 |
|
$243.6100 | Order Now |