Part Details for 300V-1-2-5/28-VAC-66 by NOSHOK Inc
Results Overview of 300V-1-2-5/28-VAC-66 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
300V-1-2-5/28-VAC-66 Information
300V-1-2-5/28-VAC-66 by NOSHOK Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 300V-1-2-5/28-VAC-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4301
|
Newark | Pressure Switch, Spst-No, 127-711.2Mm-Hg, Pressure Type:Vacuum, Pressure Port Type:Npt Male, Oper... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.5900 | Buy Now |
DISTI #
4681-300V-1-2-5/28-VAC-66-ND
|
DigiKey | Mechanical Pressure Switch (SPST Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$124.7400 | Buy Now |
DISTI #
74789392
|
RS | Pressure Transmitter, General Purp,100 psi,0-10 Vdc, 3-wire, M12 x 1 4 pi | NOSHOK 300V-1-2-5/28-vac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.7900 | RFQ |