Part Details for 300UR120 by Dean Technology
Overview of 300UR120 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 300UR120
300UR120 CAD Models
300UR120 Part Data Attributes
|
300UR120
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
300UR120
Dean Technology
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-XUPM-H1 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |