Part Details for 300SP5R8BLKVS2RE by E-Switch Inc
Overview of 300SP5R8BLKVS2RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 300SP5R8BLKVS2RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6304
|
Newark | Ea Rohs Compliant: Yes |E-Switch 300SP5R8BLKVS2RE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $5.2800 | Buy Now |
DISTI #
141-300SP5R8BLKVS2RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2232 | Buy Now |
DISTI #
612-300SP5R8BLKVS2RE
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-Off-(On), Through Hole, Black RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 54 Lead time: 12 Weeks | 0 |
|
$2.9200 | Buy Now |